Georg Fischer Malleable Iron Fitting Hexagon Nipple, 1/4 in BSPT Male (Connection 1), 1/4 in BSPT Male (Connection 2)

RS Stock No.:
2435105
Mfr. Prt No.:
770280202
Brand:
Georg Fischer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2435105
Product description Georg Fischer Malleable Iron Fitting Hexagon Nipple, 1/4 in BSPT Male (Connection 1), 1/4 in BSPT Male (Connection 2)
Manufacturer / Brand Georg Fischer
Manufacturer part number 770280202
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
RS stock number 2435105
Product description Georg Fischer Malleable Iron Fitting Hexagon Nipple, 1/4 in BSPT Male (Connection 1), 1/4 in BSPT Male (Connection 2)
Manufacturer / Brand Georg Fischer
Manufacturer part number 770280202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Note

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Black Malleable Iron
Not suitable for drinking water installations


Specifications

Attribute Value
Brand Georg Fischer
Fitting Type Hexagon Nipple
Connection 1 1/4 in BSPT Male
Connection 2 1/4 in BSPT Male
Finish Galvanised
Connection Gender 1 Male
Connection Gender 2 Male
Thread Size 1 1/4 in
Thread Size 2 1/4 in
Thread Standard 1 BSPT
Thread Standard 2 BSPT
Checking stock...
VND
1,401,841.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,401,841.00140,184.10
*price per unit indicative
"Georg Fischer Malleable Iron Fitting Hexagon Nipple, 1/4 in BSPT Male (Connection 1), 1/4 in BSPT Male (Connection 2)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products