Norgren G 1/4 Pneumatic Regulator – 0.3bar to 10bar, 1/4in

RS Stock No.:
2390670
Mfr. Prt No.:
R72G-2GK-RMN
Brand:
Norgren
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
RS stock number 2390670
Product description Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4in
Manufacturer / Brand Norgren
Manufacturer part number R72G-2GK-RMN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren Excelon Series Pressure Regulator

Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.

Note

Typical flow data is accurate with 10 bar inlet pressure, 6.3 bar set pressure and a 1 bar drop.

Features and Benefits

  • Push to lock adjusting knob

  • In-line or modular installation

  • Balanced valve design for optimum pressure control

  • Allows reduction of downstream pressure when the system is dead-ended

  • Temperature range -34°C to +65°C/80°C


Specifications

Attribute Value
Brand Norgren
Port Connection G 1/4
Minimum Outlet Pressure 0.3 bar
Maximum Outlet Pressure 10 bar
Maximum Input Pressure 20 bar
Manufacturer Series R72G
Pressure Gauge Port Size Rc 1/8
Port Connection Thread Size 1/4 in
Pressure Gauge Port Thread Size 1/8 in
Maximum Flow Rate 33 L/s
Integral Check Valve Without Check Valve
Port Connection Thread Standard G
Minimum Operating Temperature -34 °C
Maximum Operating Temperature +65 °C
Pressure Gauge Port Thread Standard Rc
Checking stock...
VND
5,549,407.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,549,407.29
*price per unit indicative
"Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products