JSP Clear PC Visor, Resistant To Molten Metal

RS Stock No.:
2287748
Mfr. Prt No.:
ANA060-130-000
Brand:
JSP
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
RS stock number 2287748
Product description JSP Clear PC Visor, Resistant To Molten Metal
Manufacturer / Brand JSP
Manufacturer part number ANA060-130-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Full Face Visor without Chin Guard

These clear face shield visors are bound with aluminium for added strength and durability.

8" face shield
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals


Specifications

Attribute Value
Brand JSP
Resistant To Molten Metal
Length 200 mm
Shield Material PC
Lens Colour Clear
Checking stock...
VND
862,446.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1862,446.06
*price per unit indicative
"JSP Clear PC Visor, Resistant To Molten Metal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products