Legris 7818 Pressure Decay Sensor G 1/2 Female

RS Stock No.:
2275240
Mfr. Prt No.:
7818 04 21
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2275240
Product description Legris 7818 Pressure Decay Sensor G 1/2 Female
Manufacturer / Brand Legris
Manufacturer part number 7818 04 21
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
RS stock number 2275240
Product description Legris 7818 Pressure Decay Sensor G 1/2 Female
Manufacturer / Brand Legris
Manufacturer part number 7818 04 21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

Pressure Decay Sensor

Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced

Used to detect end-of-travel of a cylinder
Response time 3ms

L227519-01L227521-01L227522-01L227523-01

Specifications

Attribute Value
Brand Legris
Manufacturer Series 7818
Supply Inlet Port G 1/2 Female
Outlet Tube Size 4 mm
Breaking Pressure 0 → 6 bar
Response Time 3 ms
Supply Inlet Port Thread Size 1/2 in
Maximum Operating Pressure 8 bar
Supply Inlet Port Thread Standard G
Minimum Operating Pressure 3 bar
Supply Inlet Port Thread Gender Female
Checking stock...
VND
2,471,633.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,471,633.99
*price per unit indicative
"Legris 7818 Pressure Decay Sensor G 1/2 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products