Entrelec CPP Cover for Terminal Block
- RS Stock No.:
- 2254439
- Mfr. Prt No.:
- 1SNA163409R0600
- Brand:
- Entrelec

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2254439 |
| Product description | Entrelec CPP Cover for Terminal Block |
| Manufacturer / Brand | Entrelec |
| Manufacturer part number | 1SNA163409R0600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
High Current Double Stud Terminals and Shrouds
A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.
2 shunt-connect studs and 4 terminals up to 300mm2
Ideal for power cable termination
EExe and EExi certification for use in hazardous areas
Specifications
| Attribute | Value |
| Brand | Entrelec |
| Accessory Type | Cover |
| Series | CPP |
| For Use With | Terminal Block |