Schaffner, FN2060 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 2192915
- Mfr. Prt No.:
- FN2060-16-06
- Brand:
- Schaffner

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2192915 |
| Product description | Schaffner, FN2060 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase |
| Manufacturer / Brand | Schaffner |
| Manufacturer part number | FN2060-16-06 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2192915 |
| Product description | Schaffner, FN2060 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase |
| Manufacturer / Brand | Schaffner |
| Manufacturer part number | FN2060-16-06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
APPROVALS : UL recognised, CSA, VDE.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Specifications
| Attribute | Value |
| Brand | Schaffner |
| Maximum Current Rating | 16 A |
| Maximum Voltage Rating | 250 V ac |
| Mounting Type | Chassis Mount |
| Termination Style | Tab |
| Number of Phases | 1 |
| Series | FN2060 |
| Number of Stages | Two Stage |
| Operating Frequency | 0 → 400 Hz |
| Length | 54 mm |
| Depth | 85 mm |
| Capacitance | 4.7 nF, 330 nF |
| Height | 40.3 mm |
| Inductance | 650 μH |
| Dimensions | 54 x 85 x 40.3 mm |
| Minimum Operating Temperature | -25 °C |
| Leakage Current | 0.734 mA |
| Maximum Operating Temperature | +100 °C |
| Resistance | 1 MΩ |