Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase

RS Stock No.:
2192808
Mfr. Prt No.:
FN2010-16-06
Brand:
Schaffner

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2192808
Product description Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2010-16-06
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
RS stock number 2192808
Product description Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2010-16-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN2010 Series

APPROVALS : UL recognised component, CSA certified, VDE

Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

L219275-10

Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 16 A
Maximum Voltage Rating 250 V ac
Mounting Type Chassis Mount
Termination Style Tab
Number of Phases 1
Series FN2010
Number of Stages Single Stage
Operating Frequency 0 → 400 Hz
Length 46.6 mm
Depth 71 mm
Capacitance 4.7 nF, 100 nF
Height 29.3 mm
Inductance 700 μH
Dimensions 46.6 x 71 x 29.3 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.74 mA
Maximum Operating Temperature +100 °C
Resistance 1 MΩ
Checking stock...
VND
674,348.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1674,348.29
*price per unit indicative
"Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products