3M 20 Way Screened Flat Ribbon Cable, 28.7 mm Width, Series 3517, 5m

RS Stock No.:
2167177
Mfr. Prt No.:
3517/20
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2167177
Product description 3M 20 Way Screened Flat Ribbon Cable, 28.7 mm Width, Series 3517, 5m
Manufacturer / Brand 3M
Manufacturer part number 3517/20
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
RS stock number 2167177
Product description 3M 20 Way Screened Flat Ribbon Cable, 28.7 mm Width, Series 3517, 5m
Manufacturer / Brand 3M
Manufacturer part number 3517/20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M Screened & Jacketed 1.27mm Pitch Ribbon Cable - Type 3517

From 3M, this screened & jacketed ribbon cablehas parallel stranded tinned copper wire conductors. It is wrapped in shielding and protected with an outer black PVC jacket.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

APPROVALS : UL Listed

Features and Benefits

• 360° copper shielding
• Primary cable is zippable for branching or discrete terminations

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Number of Ways 20
Pitch 1.27 mm
Terminated/Unterminated Unterminated
Reel Length 5 m
Width 28.7 mm
Cable Shape Ribbon
Sheath Colour Black
Voltage Rating 300 V
American Wire Gauge 28 AWG
Screened/Unscreened Screened
Conductor Strand Type Stranded
Number of Strands 7
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Series 3517
Core Strands 7/0.127 mm
Size of Strands 0.127 mm
Capacitance 70.52 pF/m
Characteristic Impedance 119 Ω
Checking stock...
VND
4,119,320.24
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,119,320.24823,864.05
*price per unit indicative
"3M 20 Way Screened Flat Ribbon Cable, 28.7 mm Width, Series 3517, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products