Lemo Cable Mount Connector, 2 Contacts, Socket

RS Stock No.:
2155972
Mfr. Prt No.:
FGG.0B.302.CLAD52Z
Brand:
Lemo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2155972
Product description Lemo Cable Mount Connector, 2 Contacts, Socket
Manufacturer / Brand Lemo
Manufacturer part number FGG.0B.302.CLAD52Z
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
RS stock number 2155972
Product description Lemo Cable Mount Connector, 2 Contacts, Socket
Manufacturer / Brand Lemo
Manufacturer part number FGG.0B.302.CLAD52Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Lemo Series 0B Cable Plugs and Sockets

From Lemo, a range of circular metal plugs and sockets from the 0B series. The cable mount connectors feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular connectors are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of cable connectors are perfect for applications requiring high accuracy and interference-free signals. Cable mount plugs mate with a panel or PCB mount socket. Cable mount sockets mate with panel plugs.

Note

Strain relief boots are to be purchased separately.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Lemo Push-Pull Self-Latching Connection System

The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Features and Benefits

• Compact profile for high-density applications
• Unique push-pull latching system for secure mating
• Vibration and shockproof
• 360° shielding for full EMC screening
• IP50 ingress protection
• G coded for higher contact density
• Solder termination
• Gold plated brass contacts
• Cable collets, strain relief and dust caps for extra protection available separately

Applications

Due to the 0B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are

• Test and measurement equipment
• Sensors and actuators
• Instrumentation
• Medical devices
• Audio / video

Environment

With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.

FAQ

Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
A – There is a range of strain relief boots and collets for the 0B series. These provide extra protection for the cable entry into the connector. See typical stock numbers 215-6026, 215-6048 and 215-6054


Specifications

Attribute Value
Brand Lemo
Number of Contacts 2
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Solder
IP Rating IP50
Contact Gender Male
Current Rating 10.0 A
Shell Size 0
Body Orientation Straight
Series 0B
Housing Material Brass
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
932,747.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
1932,747.34
*price per unit indicative
"Lemo Cable Mount Connector, 2 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products