Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ

RS Stock No.:
2094883
Mfr. Prt No.:
CBR-11
Brand:
Nova
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
RS stock number 2094883
Product description Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CBR-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

400mW CBR-11 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,850 pieces with 48 values. The selection of CBR-11 Series 400mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Note

Ring binder sold separately

Features and Benefits:

• Package: MBA 0204-50 (Ø1.6'3.6mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.4W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Type/Make: VISHAY BCcomponents BEYSCHLAG


Specifications

Attribute Value
Brand Nova
Mounting Type Axial
Number of Values 48
Resistance Range 10 Ω → 1 MΩ
Technology Metal Film
Series CBR-11
Number of Pieces 1850
Resistance Tolerance ±1 %
Maximum Power Rating 0.4 W
Checking stock...
VND
4,905,188.12
Out of stock
Price Kit
Unit(s)Per Unit(VND)
14,905,188.12
*price per unit indicative
"Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products