Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting
- RS Stock No.:
- 2084482
- Mfr. Prt No.:
- RT/57232/M/100
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2084482 |
| Product description | Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | RT/57232/M/100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cylinders
Note
Outward Thrust and Return Thrust or Pull values stated at 6 bar.
Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | RT/57210/M/25 |
| Action | Double |
| Bore | 32 mm |
| Stroke | 100 mm |
| Maximum Operating Pressure | 10 bar |
| Cushioning Type | Buffer |
| Dimensions | 33.5 (Dia.) x 193 mm |
| Maximum Operating Temperature | +80 °C |
| Diameter | 33.5 mm |
| Length | 193 mm |
| Minimum Operating Temperature | -10 °C |