Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm

RS Stock No.:
2072091
Mfr. Prt No.:
1599HBK
Brand:
Hammond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2072091
Product description Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm
Manufacturer / Brand Hammond
Manufacturer part number 1599HBK
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
RS stock number 2072091
Product description Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm
Manufacturer / Brand Hammond
Manufacturer part number 1599HBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Hand Held Instrument Cases

Note

Flame retardant version carries a UL flammability rating of 94V-0.

Moulded in either flame retardant ABS or general purpose ABS plastic.
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays, etc.
Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides


Specifications

Attribute Value
Brand Hammond
Body Material Flame Retardant ABS
External Length 220 mm
Range 1599
External Height 44 mm
External Width 110 mm
External Dimensions 220 x 110 x 44 mm
IP Rating IP54
Colour Black
Lid Colour Black
Flanged No
Shielded No
Series 1599
Number Of Knockouts 2
Weight 234 g
Explosion Proof No
Checking stock...
VND
363,014.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
1363,014.05
*price per unit indicative
"Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products