JLP PLIO®-CLIP Clip On Cable Markers, Pre-printed “., /, N → Z, Plain”, Yellow, 3.6 → 6mm Dia. Range

RS Stock No.:
2047152
Mfr. Prt No.:
737 313
Brand:
JLP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2047152
Product description JLP PLIO®-CLIP Clip On Cable Markers, Pre-printed "., /, N → Z, Plain", Yellow, 3.6 → 6mm Dia. Range
Manufacturer / Brand JLP
Manufacturer part number 737 313
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
RS stock number 2047152
Product description JLP PLIO®-CLIP Clip On Cable Markers, Pre-printed "., /, N → Z, Plain", Yellow, 3.6 → 6mm Dia. Range
Manufacturer / Brand JLP
Manufacturer part number 737 313

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Markers

JLP Plio-clip® Markers

For terminated and unterminated cables and wires, Plio-clip® markers can be fitted quickly without any tools.

Featuring a locking system equivalent to closed rings, two sizes can also be fitted top to tail to mark oblong or flat cables and wires larger than 6 mm². Designed to be durable these polyamide markers have V2 UL94 flame resistance rating with a -30° to 100°C operating temperature.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Specifications

Attribute Value
Brand JLP
Affixing Method Clip On
Quantity 512
Kit Includes Cable Markers
Cable Diameter Range 3.6 → 6 mm
Legend ., /, N → Z, Plain
Marker Colours Yellow
Colour Yellow
Material Polyamide 6.6
Series PLIO®-CLIP
Minimum Cable Diameter 3.6 mm
Printable No
Maximum Cable Diameter 6 mm
Fire Behaviour Self-extinguishing
Checking stock...
VND
1,793,101.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,793,101.10
*price per unit indicative
"JLP PLIO®-CLIP Clip On Cable Markers, Pre-printed "., /, N → Z, Plain", Yellow, 3.6 → 6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products