ROLEC Conform, Grey Die Cast Aluminium Enclosure, IP66, IP67, Shielded, 129 x 84 x 67mm

RS Stock No.:
2022030
Mfr. Prt No.:
110.082.101
Brand:
ROLEC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2022030
Product description ROLEC Conform, Grey Die Cast Aluminium Enclosure, IP66, IP67, Shielded, 129 x 84 x 67mm
Manufacturer / Brand ROLEC
Manufacturer part number 110.082.101
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
RS stock number 2022030
Product description ROLEC Conform, Grey Die Cast Aluminium Enclosure, IP66, IP67, Shielded, 129 x 84 x 67mm
Manufacturer / Brand ROLEC
Manufacturer part number 110.082.101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RFI Shielded Boxes

This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits

Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with captive screws


Specifications

Attribute Value
Brand ROLEC
Body Material Die Cast Aluminium
External Length 129 mm
External Height 67 mm
External Width 84 mm
External Dimensions 129 x 84 x 67 mm
IP Rating IP66, IP67
Colour Grey
Lid Colour Grey
Shielded Yes
Series Conform
Checking stock...
VND
1,624,880.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,624,880.18
*price per unit indicative
"ROLEC Conform, Grey Die Cast Aluminium Enclosure, IP66, IP67, Shielded, 129 x 84 x 67mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products