Fisher 12 in, 305mm Combination Square Set, Steel
- RS Stock No.:
- 2029592
- Mfr. Prt No.:
- FB33RS
- Brand:
- Fisher

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2029592 |
| Product description | Fisher 12 in, 305mm Combination Square Set, Steel |
| Manufacturer / Brand | Fisher |
| Manufacturer part number | FB33RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
General Purpose – Aluminium Frame
A general purpose combination square set for workshop or maintenance use. All heads are manufactured from cast aluminium and are enamel finished.,Rule: 305mm/12in. steel rule with etched graduations. Subdivided 1/16in. on 1mm on channel side, 1/32in. and 1mm on plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long steel scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.
SUPPLIED_WITH : Protractor included
Specifications
| Attribute | Value |
| Brand | Fisher |
| Rule Length | 12 in, 305 mm |
| Rule Subdivisions | 1 mm, 1/16 in, 1/32 in |
| Head Material | Aluminium |
| Rule Material | Steel |
| Scribe | Yes |