IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D
- RS Stock No.:
- 1989235
- Mfr. Prt No.:
- TAFI102216
- Brand:
- IKO Nippon Thompson

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1989235 |
| Product description | IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D |
| Manufacturer / Brand | IKO Nippon Thompson |
| Manufacturer part number | TAFI102216 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Specifications
| Attribute | Value |
| Brand | IKO Nippon Thompson |
| Inside Diameter | 10 mm |
| Outside Diameter | 22 mm |
| Roller Bearing Type | Needle |
| Race Width | 16 mm |
| Bore Type | Parallel |
| Static Load Rating | 13.7 kN |
| Number of Rows | 1 |
| Dynamic Load Rating | 11.7 kN |
| End Type | Open |
| Maximum Speed - Oil | 30000 rpm |
| Maximum Speed - Grease | 18000 rpm |