Yageo, 0805 (2012M) 10μF MLCC 25V dc ± 10% , SMD CC0805KKX5R8BB106
- RS Stock No.:
- 1988078
- Mfr. Prt No.:
- CC0805KKX5R8BB106
- Brand:
- Yageo
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
| RS stock number | 1988078 |
| Product description | Yageo, 0805 (2012M) 10μF MLCC 25V dc ± 10% , SMD CC0805KKX5R8BB106 |
| Manufacturer / Brand | Yageo |
| Manufacturer part number | CC0805KKX5R8BB106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Yageo |
| Capacitance | 10 µF |
| Voltage | 25 V dc |
| Package/Case | 0805 (2012M) |
| Mounting Type | Surface Mount |
| Dielectric | X5R |
| Tolerance | ± 10 % |
| Dimensions | 2.0 x 1.25 mm |
| Length | 2 mm |
| Depth | 1.25 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +85 °C |