SKF NU 1006 30mm I.D Cylindrical Roller Bearing, 55mm O.D

RS Stock No.:
1959653
Mfr. Prt No.:
NU 1006
Brand:
SKF
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
RS stock number 1959653
Product description SKF NU 1006 30mm I.D Cylindrical Roller Bearing, 55mm O.D
Manufacturer / Brand SKF
Manufacturer part number NU 1006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand SKF
Inside Diameter 30 mm
Outside Diameter 55 mm
Roller Bearing Type Cylindrical
Race Width 13 mm
Bore Type Parallel
Static Load Rating 17.3 kN
Number of Rows 1
Dynamic Load Rating 17.9 kN
End Type Open
Reference Speed 15000 rpm
Limiting Speed 15000 rpm
Fatigue Limit Load 1.86 kN
Checking stock...
VND
2,529,381.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,529,381.47
*price per unit indicative
"SKF NU 1006 30mm I.D Cylindrical Roller Bearing, 55mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products