Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock, Key to unlock
- RS Stock No.:
- 1959600
- Mfr. Prt No.:
- 1336032
- Brand:
- Euro-Locks a Lowe & Fletcher group Company

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1959600 |
| Product description | Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock, Key to unlock |
| Manufacturer / Brand | Euro-Locks a Lowe & Fletcher group Company |
| Manufacturer part number | 1336032 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Lowe & Fletcher 1336012 20mm Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.
Features and Benefits
A choice of cams which operate through 90° or 180°
The key is a single entry type i.e. it can only be inserted one way up
With the 90° cam the key can be removed in one position
With the 180° cam the key can be removed in both positions
Suitable for use on plastic or metal panels, this popular lock is widely used in industry on metal furniture, lockers and other enclosures
Max panel thickness 12mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
Supplied with:
Locknut and two keys
Specifications
| Attribute | Value |
| Brand | Euro-Locks a Lowe & Fletcher group Company |
| Unlock Method | Key |
| Panel To Tongue Depth | 20 mm |
| Panel Cut Out | 19.1 x 16.6 mm |
| Panel Cut Out Length | 19.1 mm |
| Panel Cut Out Width | 16.6 mm |