Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC

RS Stock No.:
1958730
Mfr. Prt No.:
XB5AS84W3B41
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1958730
Product description Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS84W3B41
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
RS stock number 1958730
Product description Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS84W3B41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Reset Method Turn to Release
Normal State Configuration 1NO/2NC
Push Button Shape Round
Cutout Diameter 22 mm
Supply Current 6 A
Contact Configuration 1NO/2NC
Height 60 mm
IP Rating IP66, IP67, IP69, IP69K
Supply Voltage 24 V ac, 24 V dc
Head Style Round
Illuminated Yes
Range Harmony
Head Diameter 60 mm
Voltage Rating 24 V ac, 24 V dc
Colour Red
Housing Material Plastic (Bezel)
Depth 60 mm
Length 60 mm
Width 85 mm
Dimensions 60 x 85 x 60 mm
Checking stock...
VND
5,545,850.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,545,850.38
*price per unit indicative
"Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products