INA HK1814-RS-L271 18mm I.D Drawn Cup Needle Roller Bearing, 24mm O.D

RS Stock No.:
1946936
Mfr. Prt No.:
HK1814-RS-L271
Brand:
INA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1946936
Product description INA HK1814-RS-L271 18mm I.D Drawn Cup Needle Roller Bearing, 24mm O.D
Manufacturer / Brand INA
Manufacturer part number HK1814-RS-L271
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
RS stock number 1946936
Product description INA HK1814-RS-L271 18mm I.D Drawn Cup Needle Roller Bearing, 24mm O.D
Manufacturer / Brand INA
Manufacturer part number HK1814-RS-L271

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand INA
Inside Diameter 18 mm
Outside Diameter 24 mm
Roller Bearing Type Drawn Cup Needle
Race Width 14 mm
Bore Type Parallel
Material Steel
Static Load Rating 10900 N
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 8100 N
End Type Sealed
Fatigue Limit Load 1330 N
Checking stock...
VND
358,410.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
1358,410.99
*price per unit indicative
"INA HK1814-RS-L271 18mm I.D Drawn Cup Needle Roller Bearing, 24mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products