Chauvin Arnoux CA 10001 pH Meter, 14pH max, +60 °C max
- RS Stock No.:
- 1950938
- Mfr. Prt No.:
- P01710015
- Brand:
- Chauvin Arnoux
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
| RS stock number | 1950938 |
| Product description | Chauvin Arnoux CA 10001 pH Meter, 14pH max, +60 °C max |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01710015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Maximum pH | 14 pH |
| Minimum pH | 0 pH |
| pH Resolution | 0.01 pH |
| Maximum Temperature Measurement | +60 °C |
| Minimum Temperature Measurement | 0 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Width | 36 mm |
| Dimensions | 20 x 36 x 227 mm |
| Power Source | Battery |
| Height | 227 mm |
| Weight | 65 g |
| Length | 20 mm |
| Minimum Operating Temperature | 0 °C |
| Battery Life | >100 h |
| Battery Type | CR232 |
| Model Number p | CA 10001 |
| Maximum Operating Temperature | +50 °C |