Noga Carbide TB 1000 Deburring Tool For Deburring
- RS Stock No.:
- 1939353
- Mfr. Prt No.:
- TB 1000
- Brand:
- Noga

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1939353 |
| Product description | Noga Carbide TB 1000 Deburring Tool For Deburring |
| Manufacturer / Brand | Noga |
| Manufacturer part number | TB 1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Fine Burr Tool
Lightweight robust deburring tool, suitable for fine deburring applications
Aluminium handle, complete with pocket clip
Size 120mm long x 8mm hexagonal section
Will accept all “N” type light duty blades
Blades are secured by pushing the front locking mechanism and are free to rotate
Supplied with a light duty N1 blade suitable for use on steel and aluminium
Specifications
| Attribute | Value |
| Brand | Noga |
| Blade Use | Deburring |
| Model | TB 1000 |
| Blade Material | Carbide |