DC/DC Converter Isolated 12V 15W

RS Stock No.:
1935869
Mfr. Prt No.:
DTJ1524S12
Brand:
XP Power

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1935869
Product description DC/DC Converter Isolated 12V 15W
Manufacturer / Brand XP Power
Manufacturer part number DTJ1524S12
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
RS stock number 1935869
Product description DC/DC Converter Isolated 12V 15W
Manufacturer / Brand XP Power
Manufacturer part number DTJ1524S12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand XP Power
Output Voltage 12 V dc
Input Voltage Range 9 → 36 V dc
Power Rating 15 W
Output Current 1.25 A
Input Voltage Nominal 24 V dc
Isolation Voltage 3 kV dc
Mounting Type Chassis Mount
Number of Outputs 1
Medical Approved No
Efficiency 87 %
Railway Approved No
Minimum Temperature -40 °C
Maximum Temperature +100 °C
Series DTJ15
Length 76.2 mm
Width 31.4 mm
Depth 19.4 mm
Checking stock...
VND
1,143,441.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,143,441.95
*price per unit indicative
"DC/DC Converter Isolated 12V 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products