KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 56nF, Through Hole

RS Stock No.:
1928681
Mfr. Prt No.:
R76UN256050H4J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1928681
Product description KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 56nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R76UN256050H4J
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
RS stock number 1928681
Product description KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 56nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R76UN256050H4J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 56 nF
Voltage 2 kV dc, 700 V ac
Mounting Type Through Hole
Tolerance ±5 %
Series R76_125C
Automotive Standard AEC-Q200
Lead Pitch 22.5 mm
Length 26.5 mm
Depth 11 mm
Height 20 mm
Dimensions 26.5 x 11 x 20 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Equivalent Series Resistance 23 mΩ
Minimum Operating Temperature -55 °C
Dissipation Factor <lteq/>0.1 %
Terminal Type Solder
Maximum Operating Temperature +125 °C
Package/Case 50
Dielectric Material Family Metallised Polypropylene Film
Lead Length 25 mm
Checking stock...
VND
337,906.45
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1337,906.4533,790.65
*price per unit indicative
"KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 56nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products