RS PRO Steel, Wall Box, IP66, 200mm x 500 mm x 500 mm

RS Stock No.:
1896594
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1896594
Product description RS PRO Steel, Wall Box, IP66, 200mm x 500 mm x 500 mm
Manufacturer / Brand RS PRO
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
RS stock number 1896594
Product description RS PRO Steel, Wall Box, IP66, 200mm x 500 mm x 500 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Steel Wall Box Enclosures, IP66

Introducing steel wall box enclosures from our own brand RS PRO, a range of high quality wall boxes ideal for use as an electrical enclosure for housing electrical components or as a storage box for medical supplies and more.

This selection of durable wall boxes are manufactured from steel, offering a highly durable enclosure ideal for use in a range of environments. The wall boxes also feature an IP66 rating, ensuring protection from dust and water ingress, making them ideal for use both indoor and outdoor. This range of RS PRO wall boxes include a door made from sheet steel with a lock included, enhancing the security and protection of the enclosure and the contents inside.

These wall boxes are also supplied with all the required fixing accessories allowing them to be easily installed to a suitable surface.

Features and benefits

• Steel structure offering a highly durable enclosure suitable for a range of applications
• Neutral light grey colour suitable for various environments
• IP66 rating, ensuring protection from water and dust ingress
• Fixing accessories supplied allowing for the wall box to be mounted to a wall or surface
• Suitable for use indoors and outdoors
• Available in a range of sizes to suit various applications
• IK10 rating offering protection against mechanical impacts
• Door manufactured from sheet still with a lock included, offering enhanced security

Application

Wall boxes are a type of enclosure ideal for housing electrical components or for storing general purpose and specialist items and equipment. Wall box enclosures are manufactured in a range of sizes using materials including plastic, stainless steel and metal and can feature various IP ratings depending on the level of protection required.

Wall boxes are used in a wide range of industries such as:

• Industrial
• DIY
• Construction
• Security
• Plumbing
• Healthcare

FAQs

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.

What is the IK rating?

The IK rating refers to the level of protection is offered from external physical and mechanical impacts. The lower the IK rating of an enclosure, the less impact it can withstand and the higher the rating the more impact it can withstand. For example, an IK02 rating offers protection from approximately 0.25kg dropped from 80 mm, whereas IK10 offers approximately 5kg dropped from 400 mm above the surface.

The enclosures in this range offer an IK10 level of protection ensuring excellent protection from mechanical impact.

How to mount a wall box?

Wall box enclosures can be mounted to walls and surfaces via various accessories such as brackets, rails, panels and screws, allowing them to be securely attached and accessible when required.

Can this be used outdoors?

This range of wall box enclosures are perfect for use both indoor and outdoor, providing excellent protection and durability.

Does this include a lock?

This range of RS PRO wall boxes include a lock for enhanced security and safety. The addition of a lock ensures that only authorised personnel can access the contents of the enclosure.

What is supplied?

This range of RS PRO wall boxes include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the boxes allowing them to be installed with ease once a suitable wall or surface is chosen.

Contents Breakdown:

1 x Enclosure
1 x Chassis Plate
1 x Lock
1 x Gland plate
1 x Sealing gasket
1 x Fixing accessories


Specifications

Attribute Value
Brand RS PRO
External Height 500 mm
External Width 500 mm
External Depth 200 mm
Body Material Steel
IP Rating IP66
Chassis Plate Yes
Door Lock Type Single Lock System
Gland Plate Yes
Colour RAL 7032
RAL Code RAL 7032
Fixing Kit Yes
Internal Mounting Type Wall Mounting
External Mounting Type Wall
Application Electrical, Electronic, Indoor, Outdoor
For Protection Of Electrical Equipments, Medical Equipment
Special Features Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant
Checking stock...
VND
4,449,275.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,449,275.95
*price per unit indicative
"RS PRO Steel, Wall Box, IP66, 200mm x 500 mm x 500 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products