Phoenix Contact MSTB 2.5/8-5.08 PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
1896060
Mfr. Prt No.:
1757077
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1896060
Product description Phoenix Contact MSTB 2.5/8-5.08 PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1757077
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
RS stock number 1896060
Product description Phoenix Contact MSTB 2.5/8-5.08 PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1757077

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

Features and Benefits

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life


Specifications

Attribute Value
Brand Phoenix Contact
Pitch 5.08 mm
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Current Rating 12 A
Colour Green
Voltage Rating 630 V
Series MSTB 2.5/8-5.08
Material Nylon
Checking stock...
VND
1,023,134.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,023,134.70204,626.94
*price per unit indicative
"Phoenix Contact MSTB 2.5/8-5.08 PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products