STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T

RS Stock No.:
1891015
Mfr. Prt No.:
LM217T
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1891015
Product description STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM217T
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
RS stock number 1891015
Product description STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM217T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Output Current 1.5 A
Regulator Type Linear Voltage
Output Voltage 1.2 → 37 V
Number of Outputs 1
Line Regulation 0.02 %/V
Load Regulation 0.3 %
Mounting Type Through Hole
Polarity Positive
Package Type TO-220
Pin Count 3
Reference Voltage 1.3 V
Output Type Adjustable
Dimensions 10.4 x 4.6 x 9.15 mm
Height 9.15 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +150 °C
Length 10.4 mm
Width 4.6 mm
Checking stock...
VND
27,409.13
Out of stock
Price Tube
Unit(s)Per Unit(VND)
127,409.13
*price per unit indicative
"STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products