I.E.E. Strain Gauge 11.7mm, >1MΩ -30°C +170°C
- RS Stock No.:
- 1895562
- Mfr. Prt No.:
- SS-U-N-S-00009
- Brand:
- I.E.E.
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1895562 |
| Product description | I.E.E. Strain Gauge 11.7mm, >1MΩ -30°C +170°C |
| Manufacturer / Brand | I.E.E. |
| Manufacturer part number | SS-U-N-S-00009 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1895562 |
| Product description | I.E.E. Strain Gauge 11.7mm, >1MΩ -30°C +170°C |
| Manufacturer / Brand | I.E.E. |
| Manufacturer part number | SS-U-N-S-00009 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
I.E.E Force Sensitive Resistors - FSR
Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.
Specifications
| Attribute | Value |
| Brand | I.E.E. |
| Force Measured | Compression, Tension |
| Gauge Resistance | >1 MΩ |
| Sensor Type | Low Profile |
| Length | 48.8 mm |
| Width | 11.7 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Current | 1 mA |
| Maximum Operating Temperature | +170 °C |