RS PRO Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 32mm O.D

RS Stock No.:
1883327
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
RS stock number 1883327
Product description RS PRO Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 32mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 12 mm
Outside Diameter 32 mm
Ball Bearing Type Deep Groove
Race Width 10 mm
End Type Shielded
Static Load Rating 3.1 N
Race Type Plain
Dynamic Load Rating 7.28 N
Checking stock...
VND
94,153.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
194,153.50
*price per unit indicative
"RS PRO Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 32mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products