Eaton DILAS Safety Contactor – 4 A, 24 V dc Coil
- RS Stock No.:
- 1875330
- Mfr. Prt No.:
- 191720 DILAS-R44(24VDC)
- Brand:
- Eaton
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
| RS stock number | 1875330 |
| Product description | Eaton DILAS Safety Contactor - 4 A, 24 V dc Coil |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 191720 DILAS-R44(24VDC) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Specifications
| Attribute | Value |
| Brand | Eaton |
| Coil Voltage | 24 V dc |
| Contact Current Rating | 4 A |
| Series | DILAS |
| Contact Voltage Rating | 415 V ac |
| Function | Safety |
| Auxiliary Contact Configuration | 4NO + 4NC |
| Number Of Auxiliary Contacts | 8 |
| Terminal Type | Screw |
| Depth | 68 mm |
| Minimum Operating Temperature | -25 °C |
| Length | 45 mm |
| Width | 117 mm |
| Maximum Operating Temperature | +60 °C |