2MM DOUBLE-ROW CONNECTOR CONTACT
- RS Stock No.:
- 1874311
- Brand:
- Hirose
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
| RS stock number | 1874311 |
| Product description | 2MM DOUBLE-ROW CONNECTOR CONTACT |
| Manufacturer / Brand | Hirose |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Hirose |
| Gender | Male |
| For Use With | DF11 Series Connectors |
| Series | DF11 |
| Termination Method | Crimp |
| Minimum Wire Size AWG | 28 AWG |
| Contact Plating | Gold |
| Maximum Wire Size AWG | 24 AWG |
| Contact Material | Phosphor Copper |
| Maximum Contact Resistance | 30 mΩ |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +85 °C |