Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole

RS Stock No.:
1855712
Mfr. Prt No.:
850617021005
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1855712
Product description Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 850617021005
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
RS stock number 1855712
Product description Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 850617021005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 15 F
Voltage 2.7 V dc
Mounting Type Through Hole
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +65 °C
Diameter 13 mm
Height 25 mm
Dimensions 13 (Dia.) x 25 mm
Lead Pitch 5 mm
Leakage Current 60 μA
Equivalent Series Resistance 33 mΩ
Lifetime 1000 h
Series WCAP-STSC
Tolerance -10 → +30 %
Lead Diameter 0.6 mm
Tolerance Plus +30 %
Dielectric Material Family Electrical Double Layer
Terminal Type Solder
Lead Spacing 5 mm
Product Diameter 13 mm
Tolerance Minus -10 %
Capacitor Family Supercapacitor
Polarised Polar
Checking stock...
VND
238,103.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
1238,103.74
*price per unit indicative
"Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products