RS PRO Aluminium Oxide Cutting Disc, 75mm x 1mm Thick, Fine Grade, P120 Grit, 10 in pack
- RS Stock No.:
- 1849230
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
| RS stock number | 1849230 |
| Product description | RS PRO Aluminium Oxide Cutting Disc, 75mm x 1mm Thick, Fine Grade, P120 Grit, 10 in pack |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Disc Diameter | 75 mm |
| Disc Type | Cutting Disc |
| Thickness | 1 mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P120 |
| Number in Pack | 10 |
| Grade | Fine |
| Disc Shape | Round |