Bourdon Dial Analogue Positive Pressure Gauge 60bar, MEX3D20B29

RS Stock No.:
1846077
Mfr. Prt No.:
MEX3D20B29
Brand:
Bourdon
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
RS stock number 1846077
Product description Bourdon Dial Analogue Positive Pressure Gauge 60bar, MEX3D20B29
Manufacturer / Brand Bourdon
Manufacturer part number MEX3D20B29

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 60 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 63 mm
Best Accuracy ±1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
3,500,836.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,500,836.36
*price per unit indicative
"Bourdon Dial Analogue Positive Pressure Gauge 60bar, MEX3D20B29" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products