RS PRO Tri Wing Standard Screwdriver T4 Tip
- RS Stock No.:
- 1829764
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
| RS stock number | 1829764 |
| Product description | RS PRO Tri Wing Standard Screwdriver T4 Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Tri-Wing Screwdrivers with Soft Grip Handle
Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.
Features and benefits
• Chrome vanadium molybdenum steel shaft for durability
• Matt chrome finish offering excellent corrosion resistance
• Black tip to provide distinct contrast between screwdriver tip and screw
• Soft grip handle to enhance comfort, grip and torque
• Ideal for screws with a tri-wing insert
• Available in a range of sizes
Applications
Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:
• Games consoles
• Computers
• Laptops
• Security devices
• Mobile phones
FAQs
No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
• 1829762 - TW2
• 1829763 - TW3
• 1829764 - TW4
• 1829765 - TW5
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Tri Wing |
| Tip Size | T4 |
| Screwdriver Type | Standard |
| Blade Length | 100 mm |
| Overall Length | 210 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |