Deutsch, DT Automotive Connector Plug 6 Way
- RS Stock No.:
- 1839237
- Mfr. Prt No.:
- DT06-6S-C015
- Brand:
- Deutsch
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
| RS stock number | 1839237 |
| Product description | Deutsch, DT Automotive Connector Plug 6 Way |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | DT06-6S-C015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Deutsch |
| Number of Contacts | 6 |
| Type | Plug Housing |
| Gender | Male |
| Number of Rows | 2 |
| Current Rating | 13 A |
| Mounting Type | Flange Mount |
| Series | DT |
| Colour | Grey |
| IP Rating | IP68 |
| Height | 22.63 mm |
| Width | 18.19 mm |
| Depth | 30.94 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |