FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 1812426
- Mfr. Prt No.:
- VT8-600
- Brand:
- FLIR

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1812426 |
| Product description | FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V |
| Manufacturer / Brand | FLIR |
| Manufacturer part number | VT8-600 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1812426 |
| Product description | FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V |
| Manufacturer / Brand | FLIR |
| Manufacturer part number | VT8-600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FLIR VT8-600 Voltage, Current and Continuity Tester
From FLIR, the true RMS VT8-600 clamp meter with a 100A /600V measuring range. The superior instrument is perfect for electricians, technicians and engineers for verification and troubleshooting. Typically, within the commercial and light industrial sectors.
Ergonomically designed, the clamp meter is comfortably operated with one hand. With a 15.5mm fixed jaw clamp, amperage measurements are easily taken in tight spaces, the optimised jaw design also caters for larger diameter cables. A handy built-in test lead holder on the back of the instrument safely stores leads when not in use.
With built-in bright LED worklights, the FLIR VT8-600 clamp meter provides extra illumination for environments with very little or no light. Readings are clearly visible on the large multifunction backlit LCD display, ideal for dark cabinets and panels.
Compact and lightweight the FLIR VT8-600 clamp meter is extremely easy to operate. Robust, sturdy and built to last this professional all-in-one tool is the essential instrument for every engineer.
Features and Benefits
- AC/DC voltage range 0 to 600V
- AC/DC current range 0 to 100 A
- True RMS
- Resistance 60.00MΩ, ± (1.5%)
- Capacitance 600μF, ±4%; 6000μF, ±10%
- Continuity check threshold: 10Ω to 100Ω
- Non-Contact Voltage Detector (NVC)
- Additional measurement functions: DCA zero, relative mode (AC/DC voltage, AC current, and capacitance), data hold
- Bright white LED work lights
- 6000-count backlit LCD display
- Over range indication displayed ’OL’ or ’-OL’
- Auto power off after 15 minutes
- Low battery indication
- Drop tested to 2m
Applications
Voltage and continuity testers are electrical test tools widely used by service engineers, technicians and electricians to safely measure electrical equipment is working correctly. The instruments can help to diagnose and troubleshoot. Some of the most common applications are
- Electrical energy
- Facility maintenance and management
- Home inspections
- Utilities
Optional Extras
- 123-6703 is for the FLIR TA15 Soft Case
- 187-4892 is for the FLIR TA70 CAT IV Insulated Alligator Probes
- 193-2382 is for the FLIR TA83 Replacement Test Leads
Specifications
| Attribute | Value |
| Brand | FLIR |
| Absolute Maximum AC Current Measurement | 100 A ac |
| Absolute Maximum DC Current Measurement | 100 A dc |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Absolute Maximum Resistance Measurement | 60 MΩ |
| Model Number | VT8 |
| AC Current Measurement Resolution | 100 mA |
| DC Current Measurement Resolution | 100 mA |
| Best DC Current Accuracy | ±2.5 % |
| Clamp Meter Type | AC-DC Open Jaw Clamp Meter |
| Best AC Current Accuracy | ±2.5 % |
| Best AC Voltage Accuracy | ±1 % |
| Best DC Voltage Accuracy | ±1 % |
| Functions Measured | AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS |
| Dimensions | 210 x 35 x 53 mm |
| Safety Category Voltage | 300 V, 600 V |
| Display Type | LCD |
| Weight | 163.7 g |
| Jaw Capacity Busbars | 15.5 mm |
| Length | 210 mm |
| AC Voltage Measurement Resolution | 100 mV |
| Maximum Operating Temperature | +50 °C |
| True RMS | Yes |
| Best Resistance Measurement Accuracy | ±1.5 % |
| Safety Category Level | CAT III, CAT IV |
| Width | 35 mm |
| Non-Contact Voltage Detector | Yes |
| Height | 53 mm |
| Minimum Operating Temperature | -10 °C |
| Power Source | Battery |
| Battery Type | AA |
| DC Voltage Measurement Resolution | 100 mV |
| Safety Category | CAT III 600 V, CAT IV 300 V |