Kunbus – PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, 0…5 V, 0…10

RS Stock No.:
1811146
Mfr. Prt No.:
PR100250
Brand:
Kunbus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1811146
Product description Kunbus - PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, 0...5 V, 0...10
Manufacturer / Brand Kunbus
Manufacturer part number PR100250
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
RS stock number 1811146
Product description Kunbus - PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, 0...5 V, 0...10
Manufacturer / Brand Kunbus
Manufacturer part number PR100250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Kunbus
Accessory Type PLC I/O Module
For Use With Revolution Pi Connect, Revolution Pi Core
Series RevPI AIO analog
Input Type 0...5 V, 0...10 V, 0...20 mA, 0...24 mA, 4...20 mA, ±5 V, ±10 V, ±25 mA, RTD (2- 3- 4-wire)
Maximum Operating Temperature +55 °C
Supply Voltage 12 → 24 V dc
Mounting Type DIN Rail
Dimensions 96 x 22.5 x 110.5 mm
Checking stock...
VND
12,042,232.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,042,232.65
*price per unit indicative
"Kunbus - PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, 0...5 V, 0...10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products