Wago PCB Terminal Block, 5.08mm Pitch
- RS Stock No.:
- 1807622
- Mfr. Prt No.:
- 231-302/026-000
- Brand:
- Wago

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1807622 |
| Product description | Wago PCB Terminal Block, 5.08mm Pitch |
| Manufacturer / Brand | Wago |
| Manufacturer part number | 231-302/026-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1807622 |
| Product description | Wago PCB Terminal Block, 5.08mm Pitch |
| Manufacturer / Brand | Wago |
| Manufacturer part number | 231-302/026-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors
MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.
APPROVALS :
Features and Benefits
Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration
Specifications
| Attribute | Value |
| Brand | Wago |
| Pitch | 5.08 mm |
| Termination Method | Spring Cage |
| Current Rating | 16 A |
| Voltage Rating | 250 V |