Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range

RS Stock No.:
1806377
Mfr. Prt No.:
GTE6-P4211
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1806377
Product description Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number GTE6-P4211
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
RS stock number 1806377
Product description Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number GTE6-P4211

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Sick G Series Photoelectric Sensors

G6 Photoelectric Sensors

SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.

Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.

Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts

Features and Benefits

·IP67 rated highly reliable & durable enclosure
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Diffuse
Detection Range 300 mm
Output Type PNP
Electrical Connection M8 4 Pin Connector
Maximum DC Voltage 30 V
Terminal Type M8 4 Pin Connector
Light Source LED
IP Rating IP67
Maximum Current 100 mA
Response Time <1.25 ms
Housing Material ABS, PC
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +55 °C
Standards Met CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498
Series G6
Checking stock...
VND
3,138,868.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,138,868.46
*price per unit indicative
"Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products