Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V

RS Stock No.:
1794710
Mfr. Prt No.:
2009-574
Brand:
Megger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1794710
Product description Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
Manufacturer / Brand Megger
Manufacturer part number 2009-574
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
RS stock number 1794710
Product description Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
Manufacturer / Brand Megger
Manufacturer part number 2009-574

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Megger
Absolute Maximum AC Current Measurement 100 A ac
Model Number DCM305E
AC Current Measurement Resolution 1 µA
Clamp Meter Type Leakage Clamp Meter
Best AC Current Accuracy ±(1% rdg + 8dgts)
Functions Measured AC Current, True RMS
Height 203 mm
Dimensions 78 x 42 x 203 mm
Power Source Battery
Battery Type AAA
Display Type Backlight
Weight 300 g
Jaw Capacity Busbars 40 mm
Safety Category Voltage 300 V
Safety Category Level CAT III
Safety Category CAT III 300 V
True RMS Yes
Battery Life 60 h
Maximum Operating Temperature +50 °C
Maximum Conductor Size 750 mm
Minimum Operating Temperature 0 °C
Length 78 mm
Width 42 mm
Checking stock...
VND
15,504,779.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,504,779.92
*price per unit indicative
"Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products