RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White

RS Stock No.:
1787296
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1787296
Product description RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White
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
RS stock number 1787296
Product description RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Wire Size mm² 0.75 mm²
Pin Diameter 1.5 mm
Insulation Material Nylon
Number of Entries 1
Colour White
Pin Length 10 mm
Insulation Insulated
Maximum Wire Size AWG 20 AWG
Overall Length 160 mm
Checking stock...
VND
113,611.89
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1113,611.891,136.12
*price per unit indicative
"RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products