OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46

RS Stock No.:
1769781
Mfr. Prt No.:
FCI-InGaAs-120
Brand:
OSI Optoelectronics
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
RS stock number 1769781
Product description OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46
Manufacturer / Brand OSI Optoelectronics
Manufacturer part number FCI-InGaAs-120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand OSI Optoelectronics
Wavelength of Peak Sensitivity 1700 nm
Package Type TO-46
Mounting Type Through Hole
Number of Pins 3
Diode Material InGaAs
Minimum Wavelength Detected 900 nm
Maximum Wavelength Detected 1700 nm
Typical Fall Time 0.3 (Maximum) ns
Height 3.75 mm
Series FCI-InGaAS
Diameter 5.4 mm
Peak Photo Sensitivity 0.95 A/W
Typical Rise Time 0.3 (Maximum) ns
Checking stock...
VND
1,267,306.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,267,306.11
*price per unit indicative
"OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products