RS PRO Torx Precision Screwdriver T5 Tip
- RS Stock No.:
- 1763435
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
| RS stock number | 1763435 |
| Product description | RS PRO Torx Precision Screwdriver T5 Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Electronics Torx Screwdriver
Introducing torx electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.
Features and benefits
• Ergonomic grip
• Enhanced torque via the torx tip
• Range of sizes available
• Easy to use
Common applications
Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature torx screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security
What is a Torx screwdriver?
A torx screwdriver is a hand tool used for tightening and untightening torx screws on a range of applications. A torx screwdriver features a torx tip type that enhances torque and grip of the screw. RS PRO Torx screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.
How does a torx screwdriver work?
A torx screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a torx screw, turn the torx screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.
What sizes are available?
• 1763435 - T5
• 1763434 - T6
• 1763433 - T7
• 1763432 - T8
• 1763420 - T9
• 1763430 - T30
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Torx |
| Tip Size | T5 |
| Screwdriver Type | Precision |
| Blade Length | 40 mm |