Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
1761451
Mfr. Prt No.:
1873223
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1761451
Product description Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1873223
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
RS stock number 1761451
Product description Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1873223

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 4
Pitch 5.08 mm
Number of Rows 1
Mounting Type Panel Mount
Gender Female
Termination Method Screw
Type PCB Connector
Current Rating 12 A
Body Orientation Straight
Colour Green
Voltage Rating 630 V
Series FKC 2.5/ 4-STF-5.08
Material Polyamide
Length 25.73 mm
Width 30.42 mm
Depth 15 mm
Checking stock...
VND
141,021.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1141,021.02
*price per unit indicative
"Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products