Festo GR Series Flow Valve
- RS Stock No.:
- 1754520
- Mfr. Prt No.:
- GR-1/8-B
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1754520 |
| Product description | Festo GR Series Flow Valve |
| Manufacturer / Brand | Festo |
| Manufacturer part number | GR-1/8-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Flow Regulators & Restrictors - Festo
FESTO GR One Way Flow Control Valve, Inline Installation
Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.
Features and Benefits
- This range by FESTO includes one way pneumatic flow control valves
- Maximum flexibility for pneumatic fittings
- Wide operating temperature range
- Available with a variety of different thread and diameter connector sizes, made from robust, solid materials
- Through-hole and front panel mounting
- Variations of tube and threading connection type options are available within the GR series
How do one way flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
Specifications
| Attribute | Value |
| Brand | Festo |
| Manufacturer Series | GR |
| Type | Flow Controller |
| Body Material | Aluminium Alloy |