Tente Fixed Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.:
1721147
Mfr. Prt No.:
3478DYR125P62
Brand:
Tente
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
RS stock number 1721147
Product description Tente Fixed Castor Wheel, 100kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3478DYR125P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 100 kg
Overall Height 155 mm
Wheel Width 37 mm
Mounting Type Plate
Fixing Plate Dimensions 103 x 85 mm
Rotation Fixed
Application Industrial
Tyre Material Thermoplastic Rubber
Includes Brake No
Fixing Centres 80 x 77 x 60 mm
Weight Class Heavy Duty
Features Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Ball Bearing, Roller Bearing
Hub Material Steel
Checking stock...
VND
722,471.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
1722,471.19
*price per unit indicative
"Tente Fixed Castor Wheel, 100kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products