N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2

RS Stock No.:
1684578
Mfr. Prt No.:
IXFN360N15T2
Brand:
IXYS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1684578
Product description N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
Manufacturer / Brand IXYS
Manufacturer part number IXFN360N15T2
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
RS stock number 1684578
Product description N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
Manufacturer / Brand IXYS
Manufacturer part number IXFN360N15T2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series


Specifications

Attribute Value
Brand IXYS
Channel Type N
Maximum Continuous Drain Current 310 A
Maximum Drain Source Voltage 150 V
Package Type SOT-227
Mounting Type Surface Mount
Pin Count 4
Maximum Drain Source Resistance 4 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 5 V
Minimum Gate Threshold Voltage 2.5 V
Maximum Power Dissipation 1.07 kW
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Typical Gate Charge @ Vgs 715 nC @ 10 V
Height 9.6 mm
Forward Diode Voltage 1.2 V
Maximum Operating Temperature +175 °C
Length 38.23 mm
Width 25.07 mm
Series GigaMOS TrenchT2 HiperFET
Minimum Operating Temperature -55 °C
Checking stock...
VND
15,785,357.35
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(VND)Per Unit(VND)
115,785,357.351,578,535.74
*price per unit indicative
"N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products