TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 15V dc Output, 4A 60W

RS Stock No.:
1682952
Mfr. Prt No.:
DSP-60-15
Brand:
TDK-Lambda

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682952
Product description TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 15V dc Output, 4A 60W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DSP-60-15
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
RS stock number 1682952
Product description TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 15V dc Output, 4A 60W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DSP-60-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 90 → 264 V ac
Output Voltage 15 V dc
Output Current 4 A
Power Rating 60 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 91 mm
Width 71 mm
Mounting Type DIN Rail Mount
Ripple And Noise 50 mV
Depth 55.6 mm
Minimum Temperature -25 °C
Output Voltage Adjustment Range 13.5 → 16.5 V
Load Regulation 1 %
Maximum Temperature +71 °C
Standards Met CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0
Series DSP
Checking stock...
VND
1,931,820.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,931,820.59
*price per unit indicative
"TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 15V dc Output, 4A 60W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products